Easily connect power and signal components with our AMP CT P/HDR BOX V 9P NAT. This vertical board mount header features nine brass contacts with through-hole solder termination, ideal for secure and reliable connections. With a pitch of 2mm and a voltage rating of 125V AC/DC, it ensures efficient performance in various applications. The housing, made of UL 94V-0 rated Nylon 6/6 in a natural color, offers durability and safety. Operating temperature ranges from -40 to 105°C (-40 to 221°F), meeting stringent quality standards. With a compact design and pick-and-place assembly feature, it facilitates easy installation. RoHS compliant and certified by UL and CSA, this connector guarantees compliance with global regulations. Suitable for wire-to-board connections, it accommodates 22-28 AWG wire sizes. Perfect for use in data and device applications, it's a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292132-9
Series: AMP CT
Amperage: 4 A
Housing Material: Nylon 6/6
Number of Contacts: 9
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 9
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 19.8 mm, .78 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round, Rounded
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
PCB Mount Alignment Type: Kinked Legs
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 292132-9
SKU: AMP292132-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: