3-292254-3

CT RELAY HDR ASSY 13P BLUE

Enhance your circuitry with our CT Relay Header Assembly, a precision-engineered solution for signal transmission. This 13-pin connector, featuring a durable Nylon 6/6 housing in a sleek blue finish, guarantees reliable performance in any environment. With a 4A amperage rating and operating temperature range of -40 to 105°C (-40 to 221°F), it ensures optimal functionality even in extreme conditions. The brass contact pins, spaced at a 2mm pitch, offer secure and efficient connectivity. Designed for panel mount installation, this assembly is perfect for wire-to-panel applications. RoHS compliant and with a 125V operating voltage, it meets international standards for environmental responsibility. Elevate your connectivity with this high-quality relay header assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-292254-3
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:1.172 in, 29.78 mm
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:13
Housing Color:Blue
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP3-292254-3
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Mating Retention Type:Locking Latch
Panel Mount Feature Type:Latches
Panel Mount Feature:With
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: