3-292254-4

CT RELAY HDR ASSY 14P BLUE

Easily assemble and connect your circuit with our CT Relay Header Assembly. Featuring a durable Nylon 6/6 housing in a striking blue color, this 14-position connector is designed for panel mounting. With a 2mm pitch and brass pin contacts, it ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. RoHS compliant and with a 125V operating voltage, this connector guarantees both performance and environmental responsibility. Perfect for wire to panel connections, it offers secure mating retention for peace of mind. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-292254-4
Amperage: 4 A
Connector Type: Connector Assembly
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Panel Mount
Contact Material: Brass
Overall Width: .236 in, 6 mm
Overall Height: 12 mm, .472 in
Overall Length: 1.251 in, 31.78 mm
Pitch: .078 in, 2 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Number of Positions: 14
Housing Color: Blue
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Contact Layout: Inline
Connector System: Wire to Panel
Mating Retention: With
Connector and Housing Type: Plug to Plug Relay Header
Operating Voltage: 125 V
SKU: AMP3-292254-4
series: AMP CT
Contact Retention Within Housing: Without
Panel Thickness (Recommended): .81 - 1.6 mm / .032 - .063 in
CSA Certified: Yes
CSA File Number: LR 7189
UL Rating: Recognized
UL Flammability Rating: UL 94V-0
Approved Standards: UL Recognized
CSA Rating: Certified
Mating Retention Type: Locking Latch
Panel Mount Feature Type: Latches
Panel Mount Feature: With
Sealable: No
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: