3-316080-2

DYNAMIC D-3200 HDR ASSY 10P H

Enhance your power and signal transmission with the DYNAMIC D-3200 HDR ASSY 10P. This assembly, part of the Dynamic 3000 Series, boasts UL and CSA standards compliance for reliable performance. Featuring a 2-row, 10-position header connector with a 5.08mm pitch, it offers secure board mount through-hole solder termination. With a voltage rating of 600V AC/DC and a contact amperage of 8A, it ensures efficient power delivery. The connector is constructed with durable polyester GF housing in a sleek black color, meeting UL 94V-0 flammability standards. Designed for industrial applications, it is wave solder capable and operates in a wide temperature range from -55 to 105°C (-67 to 221°F). With a right-angle mount orientation and XY keying, it ensures proper alignment and secure mating. This connector, suitable for wire-to-board connections, is RoHS compliant, halogen-free, and offers reliable performance in demanding environments. Elevate your connectivity solutions with the D-3200 HDR ASSY 10P.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-316080-2
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .2 in, 5.08 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .3 in, 7.62 mm
Keying: XY
Shape: Rectangular
Package Quantity: 14
Lock Type: Latch
Contact Amperage: 8 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 16.97 mm, .668 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 15.02 mm, 1.35 in
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: 1.07 in, 27.18 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 3-316080-2
SKU: AMP3-316080-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download