2-178128-6
DYNAMIC 3200 REC HSG 6P Y
Experience the unparalleled performance of the Dynamic 3200 REC HSG 6P Y connector, a vital component in the Dynamic 3000 Series. This housing, meticulously crafted with UL 94V-0 compliant polyester, guarantees exceptional durability and safety. With six socket contacts in a single row, it offers seamless connectivity for power and signal transmission. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for diverse industrial applications. The sleek black housing not only adds a touch of sophistication but also ensures easy identification. Designed for wire and cable termination, this RoHS-compliant connector is a reliable choice for demanding environments. Trust in its quality and performance for all your heavy-duty power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-178128-6 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Socket |
Number of Positions: | 6 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP2-178128-6 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 6 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 22.8 mm / .897 in |
Length: | 44.94 mm / 1.76 in |
Width: | 7.15 mm / .281 in |
Operating Voltage: | 600 VAC / 600 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |