1-66100-9

III+ SKT,18-16,TIN ,STRIP

Enhance your power and signal connections with our III+ SKT contact, designed for 18-16 AWG discrete wire termination. Featuring durable brass construction with Tin plating, this contact ensures reliable conductivity in industrial environments. The crimp termination method allows for secure attachment, accommodating wire insulation diameters of 2.03-2.54mm. With a current rating of 13A and an operating temperature range of -55 to 90°C, this contact is suitable for a wide range of applications. RoHS compliant and packaged in a convenient reel format, it's easy to integrate into your assembly process. Partner with our AMP Type III+ contacts for efficient and high-performance power and signal transmission solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66100-9
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:16 - 18 AWG, .8 - 1.4 mm²
Contact Termination Plating:Tin
Contact Underplating Thickness:30 µin, .76 µm
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .1 in, 2.03 - 2.54 mm
Contact Termination Area Plating Finish:Bright
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:1-66100-9
SKU:AMP1-66100-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download