| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640431-2 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Orange |
| GPL: | 103 |
| Profile: | Standard |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 2 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | .312 in, 7.92 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640431-2 |
| SKU: | AMP3-640431-2 |
3-640431-2
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 series connector, designed for reliable performance in demanding environments. With UL and CSA standards compliance, it ensures safety and quality. The cable mount design with insulation displacement crimp termination method offers easy installation. Featuring a durable nylon housing in vibrant orange, it accommodates two 18 AWG stranded wires. With a voltage rating of 600 V AC and contact amperage of 7 A, it's ideal for power applications. The tin-plated copper alloy contacts provide efficient conductivity, while the included strain relief ensures secure cable connections. Operating within a wide temperature range, this connector is suitable for various industrial settings. RoHS compliant, it meets environmental standards without compromising functionality. Packaged in quantities of 500, it's a convenient solution for bulk installations. Perfect for appliances and other power-related equipment, it guarantees reliable performance in every use case.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640431-2 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-640431-2 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-640431-2 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640431-2 Application Tooling | ![]() |


