5225059-3
SHV BLKHD JACK
Enhance your RF connectivity with our SHV Bulkhead Jack, a high-performance component designed for seamless signal transmission. Featuring gold contact plating and a sturdy brass body, this connector ensures reliable conductivity in demanding environments. With a mating type of Bayonet and a seal type of Gasket, it offers secure, moisture-resistant connections. The Crimp termination method allows for easy installation on cables like Belden 9209 and RG series, catering to various application needs. Operating at a frequency of .3 GHz and with an impedance of 50 Ω, it guarantees efficient signal transfer. RoHS compliant and capable of withstanding temperatures ranging from -55 to 155 °C, this SHV connector is a durable and versatile solution for your RF coaxial connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5225059-3 |
Series: | SHV |
Gender: | Jack |
Mount Type: | Bulkhead |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | .3 GHz |
RF Connector Type: | SHV |
Body Material: | Brass |
Panel Thickness: | .25 in, 6.35 mm |
Cable Type: | Belden 9209, Belden 9268, Belden 9291, RG 124, RG 140, RG 210, RG 59, RG 59A, RG 59B, RG 62, RG 62A, RG 62B |
Number of Positions: | 1 |
Interface: | SHV |
GPL: | 311 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -55 - 155 °C, -67 - 311 °F |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3335 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Detent: | With |
Dielectric Material: | PTFE |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.98 mm, .59 in |
Connector System: | Cable to Board |
Part Aliases: | 5225059-3 |
SKU: | AMP5225059-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021911 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download |
01/14/2022 | PCN-21-122440 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. |
Download |
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |