3-641168-4

04P MTA156 ASSY 18AWG ORA LF

Enhance your power and signal connections with the MTA 156 series Cable Mount Connector. This UL and CSA certified connector features a durable Nylon housing in a vibrant orange color, perfect for a variety of applications. With a termination method of Insulation Displacement Crimp (IDC) and contact material of Copper Alloy, it ensures secure and efficient connectivity. The 3.96mm pitch and 600V AC voltage rating make it suitable for power transmission. Designed for stranded wires, its strain relief and locking ramp provide added durability and stability. With a contact layout of Inline and 90° cable exit angle, it offers flexibility in installation. The connector is RoHS compliant and ideal for appliance and circuit applications, with a contact amperage of 7A and wire size compatibility of 18 AWG. Package includes 500 units, perfect for bulk installations. Elevate your connectivity solutions with this high-quality Connector Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641168-4
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:500
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:4
Housing Color:Orange
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .381 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:.385 in, 9.78 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:4
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:15.85 mm, .624 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Underplating Thickness:1.27 - 1.77 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Feed Through
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-641168-4
SKU:AMP3-641168-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: