3-641120-4
04P MTA156 HDR ASSY FL/ST LF
Introducing the MTA 156 series Power Connector, a reliable and versatile component for your electronic projects. With a housing made of Thermoplastic Polyester - GF in a natural color, this board mount connector is designed for through-hole solder termination, ensuring secure and durable connections. Meeting CSA and UL standards for safety and performance, it can handle voltage up to 600 V AC and contact amperage of 7 A, making it ideal for power applications. With four inline contact positions, gold plating for enhanced conductivity, and a high operating temperature range from -55 to 105 °C (-67 to 221 °F), this connector guarantees efficient power transmission even in demanding environments. Whether used in appliances or other electronic devices, its compact design and friction lock mating retention provide convenience and stability. RoHS compliant and with agency certifications, this header type connector offers peace of mind in both quality and environmental responsibility. With a package quantity of 2000, it's a cost-effective solution for your connectivity needs. Upgrade your power connections with the MTA 156 series Power Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-641120-4 |
Series: | MTA 156 |
Housing Material: | Thermoplastic Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 2000 |
Contact Amperage: | 7 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold, Gold Flash |
Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 10.8 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 15.85 mm, .624 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-641120-4 |
SKU: | AMP3-641120-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |