3-641435-2
02P MTA156 CONN ASSY ORNG
Enhance power connections with our MTA 156 series connector, designed for dependable performance in various applications. This cable mount connector features insulation displacement crimp termination for secure wire connections. With a housing made of durable nylon in a vibrant orange color, it offers reliable operation even in demanding environments. Meeting CSA and UL standards for safety and quality, this connector ensures peace of mind in power applications. Its two power positions, rated for 7A at 600V AC, accommodate 18 AWG stranded wire, making it ideal for power transmission. The connector's inline layout, with a 90° cable exit angle, allows for efficient wire routing. With a contact plating of tin and a matte finish, it guarantees low contact resistance and long-term reliability. The included strain relief and locking lance ensure a secure and stable connection, while the polarization feature facilitates correct mating alignment. This connector assembly, with a compact size and closed-end wire termination, is perfect for appliances and other power-sensitive devices. RoHS compliant for environmental responsibility, it is a versatile solution for power connectivity needs. Upgrade your power connections with this high-quality MTA 156 connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-641435-2 |
Series: | MTA 156 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | Strain Relief Included |
Wire Type: | Stranded |
Package Quantity: | 2500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Orange |
GPL: | 103 |
Mating Retention Type: | Latch |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 2.03 µm, 80 µin |
Contact Underplating Material: | Nickel |
Connector Height: | 12.37 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Number of Power Positions: | 2 |
Wire Size: | 18 AWG, .8 - .9 mm² |
Contact Layout: | Inline |
Connector Length: | 11.89 mm |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Cable Exit Angle: | 90° |
Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Wire/Cable IDC Installation Type: | Closed End |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-641435-2 |
SKU: | AMP3-641435-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | E-20-000808 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |