Upgrade your electrical connections with our premium Solis R 12-10 5/16 Ring Tongue Terminals. Designed for optimal performance, these straight orientation terminals feature a durable M8 stud size, perfect for secure attachment. With a wide operating temperature range of up to 170°C (338°F), they are ideal for various industrial applications. Accommodating wire sizes of 10-12 AWG (3-6 mm²), these terminals offer versatility and reliability. The closed barrel design ensures a tight and secure fit, while the straight terminal angle simplifies installation. Manufactured with high-quality materials, these terminals are RoHS compliant, making them environmentally friendly. Trust in our Rings & Spades product line for all your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-33459-2
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-33459-2
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:2.033 g
Number of Holes:1
Overall Length:25.5 mm / 1.004 in
Stud Diameter:7.92 mm / .312 in
Tongue Thickness:1.07 mm / .042 in
Barrel Inside Diameter:3.277 mm / .129 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: