Enhance your electrical connections with this CSA and UL standard-certified MTA 156 Connector Assembly. Constructed with durable Nylon 6/6 housing material in a sleek white color, this plug connector is designed for cable mount application with insulation displacement crimp termination method. With a contact amperage of 7A and a voltage rating of 600V AC, it ensures reliable performance in various signal circuit applications. Featuring a tab contact type and inline contact layout, it accommodates 24 AWG stranded wires for efficient wire-to-wire connections. The connector system includes six cavities, each with a locking lance for secure contact retention. Operating temperature range from -55°C to 105°C (-67°F to 221°F) makes it suitable for diverse environments. ROHS compliant and with LR 7189 and E28476 certifications, it guarantees quality and safety. Upgrade your appliances and electronic devices with this high-performance connector assembly.