3-641524-2

02P MTA156 PSTD CONN ASSY LF

Enhance power connectivity with our MTA 156 series Connector Assembly, a vital component for appliances and various electrical applications. UL and CSA standards compliance ensures safety and quality, while the Nylon housing in vibrant red offers durability. Featuring Cable Mount (Free-Hanging) installation with Insulation Displacement Crimp (IDC) termination, this connector accommodates 22 AWG wire sizes and 600V AC voltage. With a contact layout of Inline and two power positions, it's ideal for power circuit applications. The contact material, Copper Alloy with Tin plating, guarantees efficient conductivity. Strain Relief and mating retention with a locking lance ensure secure connections in demanding environments. RoHS compliant and suitable for operating temperatures ranging from -55 to 105°C (-67 to 221°F), this connector assembly is essential for reliable power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641524-2
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:Strain Relief Included
Wire Type:Solid, Stranded
Package Quantity:2500
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:2
Housing Color:Red
GPL:103
Profile:Standard
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 µm, 80 µin
Contact Underplating Material:Nickel
Connector Height:12.37 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Number of Power Positions:2
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:11.89 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Wire/Cable IDC Installation Type:Feed Through
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-641524-2
SKU:AMP3-641524-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2013Product improvement.This is to notify that the dates on PCN above will be extended to the following. Estimated
First Ship Date: March 1, 2013 and Estimated Last Date of Mixed Shipments: March 1, 2014. This extension applies
to the color stripe change that is referenced in the above PCN.
Download