3-641524-3

03P MTA156 PSTD CONN ASSY LF

Easily connect power cables with our MTA 156 Connector Assembly, featuring three inline pin contacts for efficient power transmission. This CSA and UL-certified connector is designed for cable mount installation, with insulation displacement crimp termination for secure and reliable connections. The housing, made of UL 94V-2 rated Nylon in a vibrant red color, ensures durability and safety. With a voltage rating of 600V AC and a contact amperage of 7A, it's suitable for various power applications. The connector accommodates 22 AWG stranded or solid wires, with a pitch of 3.96mm (.156 in), and includes strain relief for added protection. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's ideal for use in demanding environments. Each package contains 2000 units, making it a cost-effective solution for industrial or commercial projects. RoHS compliant and with LR7189 certification, this connector offers peace of mind in terms of quality and environmental standards. Perfect for appliances and other power-related applications, it guarantees efficient and secure power connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641524-3
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:Strain Relief Included
Wire Type:Solid, Stranded
Package Quantity:2000
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:3
Housing Color:Red
GPL:103
Profile:Standard
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 µm, 80 µin
Contact Underplating Material:Nickel
Connector Height:12.37 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Number of Power Positions:3
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:15.85 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Wire/Cable IDC Installation Type:Feed Through
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-641524-3
SKU:AMP3-641524-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: