Enhance your electrical connections with this steel Ring Tongue Crimp Terminal, designed for 22-18 AWG wire sizes. With a stud size of #8 M4 and straight orientation, it offers a reliable solution for various applications. Its open barrel design allows for easy installation, while its high operating temperature range of -40 to 110 °C (-40 to 230 °F) ensures durability in diverse environments. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees quality and performance. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640204-1
Connector Type:Ring Tongue
Contact Material:Steel
Stud Size:#8, M4
Material:Steel
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .3 - .9 mm², 640 - 1624 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP640204-1
Plating Material:Tin
Inspection Slot:No
Weight per Piece:.594 g
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):3.048 mm / .12 in
Wire Insulation Diameter:2.03 - 3.05 mm / .08 - .12 in
Overall Length:19.56 mm / .77 in
Stud Diameter:4.394 mm / .173 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.08 in
Barrel Inside Diameter:1.14 mm / 3.04 mm / .045 in / .12 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Terminal Features:Sheared
Shape Description:Anti-Rotational/Grounding
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/10/2018P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products.Download
04/11/2016P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download