3-644613-3

03P MTA156 HDR RA PO WO PEG LF

Enhance your power connectivity with our MTA 156 Series Header, designed for efficient board mount installations. Certified by CSA and UL, this connector guarantees safety and reliability. With a contact layout of 3 power positions, it's perfect for power applications. The thermoplastic polyester housing in natural color ensures durability, with a high voltage rating of 600V AC. Featuring through-hole solder termination, copper alloy contacts with tin plating, and a contact amperage of 7A, it's ideal for demanding environments. The right-angle mount orientation and mating retention with polarized lock offer secure connections. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various industries, including appliances. RoHS compliant and with LR7189 certification, you can trust in its quality and environmental responsibility. Elevate your power solutions with this reliable and versatile header connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644613-3
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Mating Retention Type:Polarized Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:19.81 mm, .78 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:3
Contact Layout:Inline
Connector Length:.463 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:11.43 mm, .45 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Polarized Positions:None
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-644613-3
SKU:AMP3-644613-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: