3-644617-4

04P MTA156 HDR ASY PO RA FB LF

Enhance power connectivity with our MTA 156 series connector, designed for efficient board mounting in various applications. This UL and CSA certified component boasts durable Thermoplastic Polyester housing with Copper Alloy contacts, ensuring reliable performance. With a pitch of 3.96mm, it accommodates 4 positions and supports a voltage of 600V AC, making it ideal for power circuit applications. The through-hole solder termination method guarantees secure attachment to your PCB, while the right-angle mount orientation offers versatile installation options. Meeting stringent UL 94V-0 flammability standards and operating in a wide temperature range from -55°C to 105°C, this connector prioritizes safety and durability. Its compact design, with a connector height of 13.84mm, makes it space-efficient without compromising functionality. Whether for appliances or other electronic systems, this connector is a dependable choice for your power transmission needs. With RoHS compliance and LR7189 agency certification, you can trust in its quality and environmental responsibility. Explore the full specifications to see how this connector can streamline your power connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644617-4
Series:MTA 156
Housing Material:Thermoplastic Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Mating Retention Type:Polarized Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.8 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.84 mm, .545 in
PCB Retention Type:Tab
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:4
Contact Layout:Inline
Connector Length:.619 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:11.43 mm, .45 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Polarized Positions:None
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-644617-4
SKU:AMP3-644617-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: