Introducing the MTA 156 series PCB Mount Header, designed for power applications with a pitch of 3.96 mm (.156 in) and a voltage rating of 600 V AC. This single-row connector features seven gold-plated copper alloy contact pins, suitable for through-hole solder termination on printed circuit boards with a thickness of 1.6 mm (.063 in). With UL 94V-0 flammability rating and an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in various environments. The natural polyester housing is durable, and the right-angle mount orientation offers flexibility in installation. Each package includes 1000 units, making it ideal for bulk applications in appliances and other electronic devices. Certifications include LR7189 and E28476 for compliance with safety standards. RoHS compliant for environmentally conscious manufacturing. Elevate your PCB connectivity with this high-quality, versatile header connector.