Easily connect power and signal circuits with our SL-156 housing, featuring seven blocked positions for secure assembly. The receptacle design, constructed of durable nylon in a natural color, ensures reliable performance in a wide temperature range from -55 to 105°C (-67 to 221°F). With a pitch of 3.96mm (.156 in) and suitable for printed circuit board termination, this connector is ideal for various applications in power and signal transmission. Rest assured of its high-quality and environmentally friendly production, as it complies with RoHS standards. Explore more of our heavy-duty power connectors and accessories for seamless connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744415-1
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Number of Positions:7
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Printed Circuit Board
Product:Rectangular Connector Housings
SKU:AMP1744415-1
series:SL-156
Preloaded:No
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:16.76 mm / .66 in
Length:27.69 mm / 1.09 in
Width:6.35 mm / .25 in
Operating Voltage:250 VAC
Circuit Identification Feature:Without
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:Without
Panel Mount Feature:Without
For Use With:Header
Assembly Integration Feature:Without
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: