Enhance your power and signal connections with this high-quality Rectangular Connector Housing. Designed for heavy-duty applications, it features a durable Nylon construction in a bold orange hue. With a single row layout, it offers easy installation with a 3.96 mm pitch and 7 socket contact positions for efficient connectivity. Operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it's perfect for demanding environments. Whether you're working with wires or cables, its receptacle design ensures reliable performance. RoHS compliant and meticulously crafted, this connector housing guarantees both quality and compliance for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-794115-3
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Number of Positions:7
Housing Color:Orange
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP9-794115-3
series:SL-156
Preloaded:No
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:16.76 mm / .66 in
Length:11.81 mm / .465 in
Width:7.27 mm / .286 in
Operating Voltage:250 VAC
Circuit Identification Feature:Without
CSA Certified:Yes
CSA File Number:LR 7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:Without
Panel Mount Feature:Without
For Use With:Plug Housing
Assembly Integration Feature:Without
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Wire
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: