3-647271-1

06P MTA156 HDR ASSY WO 3&4LF

Enhance your power connectivity with the MTA 156 series connector, designed for reliable performance in various applications. This UL and CSA certified connector features a single row housing made of durable Polyester - GF, ensuring safety and longevity. With a pitch of 3.96mm (.156 in) and a contact type of Tab, it facilitates easy and secure board mount installation through Through Hole - Solder termination. Operating at a voltage of 600 V AC and a contact amperage of 7 A, it's perfect for power circuit applications. The natural housing color blends seamlessly into designs, while the gold-plated contact mating area guarantees optimal conductivity. With a package quantity of 750, this connector is ideal for bulk projects. Its compact size, with a height of 10.79mm (.425 in) and a length of 23.77mm (.936 in), offers versatility while the vertical mount orientation saves space. The MTA 156 is a must-have component for any power system, meeting stringent UL 94V-0 flammability standards and operating efficiently in a wide temperature range from -55°C to 105°C (-67°F to 221°F). RoHS compliant and featuring a matte finish, it's also environmentally friendly. Trust in the MTA 156 for secure and efficient power connections in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647271-1
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:750
Contact Amperage:7 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:4
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:6
Post Numbers Omitted:3, 4
Contact Layout:Inline
Connector Length:23.77 mm, .936 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:2
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-647271-1
SKU:AMP3-647271-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: