3-794625-6

06P MICRO MNL ASSY,R/A,SMT LF

Introducing the Micro MATE-N-LOK series, a high-performance power connector designed for reliable board mount applications. This 2-row connector features a pitch of 3mm and accommodates 6 pin contacts, ideal for power circuitry. With a durable housing made of high-temperature nylon, it ensures long-lasting performance in demanding environments. Meeting CSA and UL standards for safety and quality, this connector is suitable for a wide range of applications, from appliances to industrial machinery. The surface mount termination method allows for easy installation on PCBs, with a right-angle mount orientation for space-saving designs. Gold plating on the contact mating area ensures excellent conductivity, while the tin-plated termination offers corrosion resistance. With a voltage rating of 250V AC/DC and a contact amperage of 5A, this connector is suitable for power transmission. Operating temperature range of -40 to 105°C (-40 to 221°F) and UL 94V-0 flammability rating make it reliable in harsh conditions. RoHS compliant and VDE tested, it meets international standards for environmental and electrical safety. Packaged in trays for convenient handling, this connector is a top choice for power connectivity in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-794625-6
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 150
Contact Amperage: 5 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 6
Wire Size: .051 - .517 mm², 20 - 30 AWG
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-794625-6
SKU: AMP3-794625-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: