4-794618-8
18P MICRO MNL ASSY R/A HDR LF
Introducing the Micro MATE-N-LOK Series, a versatile power connector designed for reliable board mounting in various applications. With UL and CSA standards met, this connector ensures high performance and safety. Featuring a durable housing made of High Temperature Nylon in a sleek black finish, it offers excellent heat resistance. Its two rows of 18 pin contacts, terminated through holes with solder, provide secure and efficient connections. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for demanding environments. The right-angle mount orientation and PCB retention with boardlock enhance stability and ease of installation. With a voltage rating of 250V AC/DC and contact amperage of 5A, this connector is ideal for power circuit applications. Its tin-plated contact mating area and matte finish ensure optimal conductivity. Additionally, VDE tested and RoHS compliant, it meets international quality and environmental standards, making it a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-794618-8 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 117 |
Contact Amperage: | 5 A |
Number of Positions: | 18 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 µin, 3.8 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11.92 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Nylon |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 18 |
Connector Length: | 31 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 10.88 mm |
Mating Retention: | With |
Termination Post Tail Length: | .135 in, 3.43 mm |
Max Insulation Diameter: | .06 in, 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-794618-8 |
SKU: | AMP4-794618-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |