794615-8
PANEL MT DBL ROW HSG 8 POS
Enhance your power and signal connections with our Micro MATE-N-LOK Panel Mount Double Row Housing, featuring 8 positions for efficient circuitry. CSA and UL standards met ensure quality and safety, with a durable nylon housing in sleek black. Ideal for appliances, this connector offers reliable crimp termination with tab contacts, accommodating wire and cable connections. Its locking latch panel mount design guarantees secure installation, suitable for a panel thickness of 1.57 to 2.3mm. Operating in a wide temperature range from -40 to 105°C, it's VDE tested and RoHS compliant for added assurance. With a pitch of 3mm and voltage rating of 250V AC/DC, this connector is essential for power and signal applications. Packaged in a quantity of 500, it's perfect for high-volume projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794615-8 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 500 |
Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
Number of Positions: | 8 |
Housing Color: | Black |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 8.71 mm |
Panel Mount Type: | Locking Latch |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Connector Length: | 12.85 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Max Insulation Diameter: | .06 in, 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794615-8 |
SKU: | AMP794615-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2018 | E-18-011787 - Product Improvement. The drawings for the listed part numbers have been modified for clarification; Before: Material symbol >PA66/6< After: >PA<. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function | Download |