3-794681-2

02P MICRO MNL ASSY,VRT,THRU,LF

Introducing the Micro MATE-N-LOK series, a versatile power connector designed for reliable board mounting. With two rows of pin contacts, it offers secure termination through hole soldering, ensuring a durable connection. Meeting CSA and UL standards, this connector is crafted from UL 94V-0 rated nylon housing in sleek black. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F) and accommodating wire sizes from 20 to 30 AWG, it's suitable for various power applications. Featuring gold plating on the contact mating area, it guarantees efficient conductivity. With a voltage rating of 250V AC and DC, it provides reliable power transmission. The connector, with a pitch of 3mm (.118 in) and a contact termination plating of tin, is ideal for appliances and other electronic devices. RoHS compliant and VDE tested, it ensures safety and quality assurance. The connector comes in a package quantity of 533, making it convenient for bulk installations. Whether for industrial or commercial use, this Micro MATE-N-LOK connector offers a dependable solution for your power connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-794681-2
Series: Micro MATE-N-LOK
Housing Material: Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Row Spacing: .118 in, 3 mm
Package Quantity: 533
Contact Amperage: 5 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock, Retention Bump
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 2
Wire Size: .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-794681-2
SKU: AMP3-794681-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: