1-794616-8

FREE HANG DBL ROW HSG 18 POS

Easily connect and organize your power and signal cables with our Micro MATE-N-LOK Free-Hanging Housing. Designed for 18 positions in dual rows, this housing is crafted from durable Nylon 66/6 material, meeting CSA and UL standards for safety. With a pitch of 3mm, it features cable mount termination for secure crimping. The black housing, with a low profile of 6.86mm, is ideal for appliances, tested for reliability in temperatures ranging from -40 to 105°C. Each package includes 500 units, perfect for large-scale projects. Trust in the quality and compliance of our product, essential for wire to wire connections in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-794616-8
Series: Micro MATE-N-LOK
Housing Material: Nylon 66/6
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 500
Contact Amperage: 5 A
Number of Positions: 18
Housing Color: Black
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Connector Height: 6.86 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: A310
Wire Size: .051 - .517 mm², 20 - 30 AWG
Connector Length: 27.85 mm
Connector System: Wire to Wire
CSA Agency Certification: LR7189
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 16.89 mm
Mating Retention: With
Max Insulation Diameter: .06 in, 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-794616-8
SKU: AMP1-794616-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: