The AMPMODU LOCKING CLIP series housing connector, a reliable solution for your PCB connectivity needs. This black receptacle, made of durable polyester with glass fiber, features 14 contacts arranged in a single row for efficient crimp termination. With UL 94V-0 flammability standard compliance and an operating temperature range of -65 to 105 °C, it ensures safety and performance in industrial environments. Meeting CSA LR7189 and UL E28476 standards, this connector guarantees quality and reliability. Suitable for wire and cable termination, it offers a voltage rating of 250 VAC and an amperage of 3A, making it ideal for various applications. Its compact design, with an overall height of 4.44mm and length of 1.42 inches, ensures space-saving installation. Whether you're designing new electronics or upgrading existing systems, this connector is a perfect choice for secure and durable PCB connections. Stay confidently connected with the AMPMODU LOCKING CLIP housing connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-87175-0
Series:AMPMODU LOCKING CLIP
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:14
Number of Rows:1
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:4.44 mm[.175 in]
Overall Length:1.42
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:14
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:285
Mating Retention Type:Lock
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.175 in, 4.44 mm
Stamped:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5913
Contact Layout:Inline
Connector Length:1.42 in, 35.96 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:3-87175-0
SKU:AMP3-87175-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: