3-917658-2

DYNAMIC D-3200 HDR ASSY 12P V

Experience the power of connectivity with our DYNAMIC D-3200 HDR ASSY 12P V from the Dynamic 3000 Series. This UL and CSA certified header connector, with a polyester housing and gold contact plating, guarantees reliable performance in various environments. Featuring a Plug gender and through-hole solder termination, it ensures secure board mounting. With a voltage rating of 600 V AC/DC and an 8 A contact amperage, it's suitable for power and signal applications. The black housing, with XY keying and latch lock type, offers easy mating and secure connections. Operating in wide temperature ranges and meeting UL 94V-0 flammability standards, this connector is ideal for industrial use. With 12 positions and a matrix contact layout, it facilitates efficient signal transmission. Its compact design, tube packaging, and RoHS compliance make it a convenient and environmentally friendly solution for your connectivity needs. Whether you're assembling power systems or data networks, this connector ensures seamless integration and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-917658-2
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .2 in, 5.08 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .3 in, 7.62 mm
Keying: XY
Package Quantity: 12
Lock Type: Latch
Contact Amperage: 8 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 21.6 mm, .85 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 1.55 in, 39.4 mm
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 16.97 mm, .668 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-917658-2
SKU: AMP3-917658-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/27/2013 P-13-009527 - Manufacturing Location Change. Revised edition of the P-13-009516. Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download