Experience seamless connectivity with our DYNAMIC D-3 W-T-W TAB HSG 6P, a cutting-edge housing component from the Dynamic 3000 Series. Crafted with UL 94V-0 compliant polyester-GF material in a sleek black finish, this plug connector offers reliable performance in a variety of environments, withstanding temperatures ranging from -55 to 105°C (-67 to 221°F). Featuring 6 contacts in 2 rows with a pitch of 3.81mm (.15 inches) and tab contact type, it is ideal for power and signal applications. With RoHS compliance and easy wire/cable termination, it ensures both quality and convenience in your connectivity solutions. Elevate your projects with this essential connector housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178964-3
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:2
Pitch:.15 in, 3.81 mm
Contact Type:Tab
Row Spacing:.2 in, 5.08 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP178964-3
series:Dynamic 3000 Series
Preloaded:No
Number of Cavities:6
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:33.6 mm / 1.322 in
Length:25.57 mm / 1.006 in
Width:17.78 mm / .699 in
Operating Voltage:250 VAC / 250 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Receptacle Housing
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Wire
Sealable:No
Series Number:3000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/24/2022PCN-22-127628 - Manufacturing Location Change . The listed part numbers will be also manufactured in new source of TECC now. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Download
09/01/2021P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed.Download