3-917241-6
DYNAMIC D-3500 TAB HSG 12P P/M
Introducing the DYNAMIC D-3500 TAB HSG 12P P/M, a versatile housing component from the Dynamic 3000 Series. This UL-certified product, made of durable polyester with glass fiber reinforcement, is designed for reliability in power and signal applications. With 12 contacts in a 2-row configuration and a 5.08mm pitch, it offers efficient connectivity. The black housing can withstand a wide temperature range from -55 to 105°C, making it suitable for various environments. Featuring tab contact type and wire/cable termination, it ensures secure and efficient connections. RoHS compliant, this connector housing guarantees environmental responsibility. Ideal for heavy-duty power applications, it is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-917241-6 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Tab |
Row Spacing: | .2 in, 5.08 mm |
Number of Positions: | 12 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP3-917241-6 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 12 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 33.6 mm / 1.322 in |
Length: | 52 mm / 2.047 in |
Width: | 21.52 mm / .847 in |
Operating Voltage: | 600 VAC / 600 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Panel Mount |
Panel Mount Feature Type: | Screw Mount |
Panel Mount: | Yes |
Panel Mount Feature: | With |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Panel |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |