Discover the cutting-edge DYNAMIC D-3 TAB HSG 10P, a vital component in the Dynamic 3000 Series. Engineered to meet stringent UL standards, this housing features a durable polyester construction with glass fiber reinforcement, ensuring reliability in demanding environments. With ten tab-style contacts housed in a single row, it provides seamless connectivity for power and signal applications. The sleek black housing, operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), offers a versatile solution for various industries. RoHS compliant and designed for easy termination to wires and cables, it's a top choice for heavy-duty power connectors. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-178802-8
Series: Dynamic 3000 Series
Connector Type: Housing
Gender: Plug
Housing Material: Polyester - GF
Number of Contacts: 10
Number of Rows: 1
Pitch: .15 in, 3.81 mm
Contact Type: Tab
Number of Positions: 10
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 ;UL
SKU: AMP1-178802-8
series: Dynamic 3000 Series
Preloaded: No
Number of Cavities: 10
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Inline
Height: 33.6 mm / 1.322 in
Length: 67 mm / 2.637 in
Width: 12.7 mm / .499 in
Operating Voltage: 250 VAC / 250 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Panel Mount
Panel Mount Feature Type: Screw Mount
Panel Mount: Yes
Panel Mount Feature: With
For Use With: Receptacle Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Panel / Wire-to-Wire
Sealable: No
Series Number: 3000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: