Enhance your electrical connections with our PIDG series Ring Tongue Terminal, designed for secure and efficient installations. This high-quality connector, featuring a #8 stud size (M4), is suitable for 14-16 AWG wires, ensuring reliable performance. With a voltage rating of 300V and operating temperature range of -40 to 105°C (-40 to 221°F), it meets rigorous standards for durability. The straight orientation and closed barrel design offer ease of use and added protection. RoHS compliant and insulated for safety, this terminal is a must-have for various applications. Elevate your projects with our Rings & Spades supplier product, perfect for crimping tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320627
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320627
Plating Material:Copper / Tin
Weight per Piece:2.314 g
Stripe Color:Black
Number of Holes:1
Wire Insulation Diameter (Max):5.84 mm / .23 in
Wire Insulation Diameter:3.81 - 5.842 mm / .15 - .23 in
Overall Length:26.6 mm / 1.046 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:Yes
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: