Enhance your electrical connections with this high-quality Ring Tongue Terminal. Designed for secure attachment, it features a closed barrel and insulation for added safety. With a 1/4" stud size and 4 AWG wire compatibility, it's suitable for a range of applications. The straight terminal angle and offset orientation provide flexibility in installation. Operating at temperatures up to 105°C (221°F) and rated for 600V, this terminal ensures reliable performance. RoHS compliant and part of our Rings & Spades product line, it's a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52043-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:21.2 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52043-1
Plating Material:Copper / Tin
Inspection Slot:No
Number of Holes:1
Wire Insulation Diameter (Max):13.08 mm / .515 in
Wire Insulation Diameter:13.08 mm / .515 in
Overall Length:49.479 mm / 1.948 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: