Enhance the durability and performance of your connectivity solutions with our Strain Relief Kit from the AMPLIMITE series. Designed for seamless integration, this two-piece RFI/EMI shield ensures optimal signal transmission in high-density environments. With 15 contacts and a shell size of 2, it provides a secure and stable connection for your applications. The nickel over copper shield plating with a bright finish offers both protection and conductivity. Operating smoothly in a wide temperature range, from -55 to 85 °C (-67 to 185 °F), this kit is a reliable choice for various industrial settings. Its 180° cable exit angle and compatibility with wire & cable termination make installation a breeze. RoHS compliant and meticulously crafted for quality, trust in this strain relief kit for your demanding connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745172-2
Series:AMPLIMITE Kit
Accessory Type:Strain Relief Kit
Number of Contacts:15
Shell Size:2
Clamp Type:Two-Piece RFI/EMI Shield
Number of Positions:15
Shield Plating Material:Nickel over Copper
Shield Plating Finish:Bright
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Shielded:Yes
Connector and Contact Terminate To:Wire & Cable
Screw Hole Thread Size:4-40
Cable Exit Angle:180°
Cable Insulation Diameter:.3 in, 7.62 mm
Grommets:Without
Cable Clamp Material:Die Cast
Part Aliases:5745172-2
Jackscrew Part Number:747784-3
SKU:AMP5745172-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/17/2021P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download