321201
TERMINAL,SOLIS FLAG R 2 1/4
Enhance your electrical connections with our Solis Flag R 2 1/4 Terminal, crafted for superior performance. This ring tongue connector, suitable for M6 studs, boasts a flag orientation and can withstand high temperatures up to 170°C (338°F). Designed for 2 AWG wires with a wide range of 26.7 - 42.4 mm² (52600 - 83700 CMA), it ensures secure and efficient conductivity. The closed barrel construction provides durability, while the straight terminal angle offers easy installation. RoHS compliant and part of our Rings & Spades collection, this terminal is a reliable choice for various applications in the products, connectors, and crimp terminals category. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 321201 |
Connector Type: | Ring Tongue |
Stud Size: | M6 |
Orientation: | Flag |
Operating Temperature Range: | 170 °C, 338 °F |
Wire Size: | 26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP321201 |
Plating Material: | Copper / Tin |
Weight per Piece: | 15.665 g |
Number of Holes: | 1 |
Overall Length: | 36.5 mm / 1.437 in |
Stud Diameter: | 6.73 mm / .265 in |
Tongue Thickness: | .79 mm / .031 in |
Barrel Inside Diameter: | 9.07 mm / .357 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-091 |
Support Style: | Non - Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |