179228-2

CT CRIMP TYPE REC HSG

Part Aliases: TE Connectivity 0-0179228-2  
Enhance your power and signal connections with our CT Crimp Type Receptacle Housing. Crafted from durable thermoplastic in a natural hue, this connector boasts two contacts in a single row, suitable for 30-22 AWG wire sizes. With a 4A amperage rating and 125V AC/DC voltage capacity, it ensures reliable performance in various applications. The crimp termination method and cable mount design offer easy installation, while its compact dimensions of 6.6mm in height and 6mm in length make it ideal for space-efficient setups. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Whether for wire-to-wire or wire-to-board connections, this connector is a versatile solution for your PCB assembly needs. Packaged in quantities of 6000, it's perfect for large-scale projects. Trust in its LR 7189 and E28476 agency certifications for quality assurance. Elevate your connectivity with this AMP CT series connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179228-2
Color:Natural
Series:AMP CT
Amperage:4 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:6.6 mm[.26 in]
Overall Length:.236
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:6000
Number of Positions:2
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0657
Wire Size:30 - 22 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.236 in, 6 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Dielectric Withstanding Voltage:2000 V AC
Connector Width:.181 in, 4.6 mm
Mating Retention:Without
Mating Connector Lock:Without
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:0-0179228-2 179228-2
SKU:AMP179228-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2016P-16-012789 - Product improvement. To optimize delivery time, TE want to add new alternative resin material, the alternative material is at same level with the original one.Download