Efficiently splice and secure wires with our Solis Butt 6 splice. Designed for optimal conductivity, this tin-plated connector accommodates 6 AWG wires, ensuring a reliable connection for 10.5 to 16.8 mm² (20800 to 33100 CMA) wire sizes. With a closed barrel construction and RoHS compliance, it guarantees durability and environmental responsibility. Whether for professional installations or DIY projects, this splice is a must-have for seamless wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34322
Contact Plating:Tin
Wire Size:10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP34322
Plating Material:Tin
Weight per Piece:7.706 g
Splice Material:Copper
Number of Serrations:34
Contact Plating Thickness:100 µin
Terminal and Splice Type:Splice
Material Thickness:1.45 mm / .057 in
Overall Length:25.78 mm / 1.015 in
Outside Diameter:9.37 mm / .369 in
Barrel Inside Diameter:5.89 mm / .232 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Military Category:No
Splice Type:Butt Splice
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:No
Support Style:Non - Insulation Support
Operating Temperature Range:170 °C / 338 °F
Part Alias:AMP-0-0034322-0,445384-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: