Enhance your PCB connections with our FASTON .250 Series (6.3mm) Tab TPBR terminal. Featuring Through Hole termination for secure attachment, this Straight orientation Tab is designed for efficient installation. Its Stud Mount mounting style ensures stability, while the 45° terminal angle offers versatility in placement. With RoHS compliance, you can trust in the quality and sustainability of this essential component for your connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60465-2
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:45°
SKU:AMP60465-2
series:FASTON 250
Plating Material:Tin
Plating Thickness:40 µin
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Brass
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.83 mm / .033 in
PCB Hole Diameter:3.7 mm / .145 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Stud Diameter:4.34 mm / .171 in
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: