Enhance your electrical connections with our DIAMOND GRIP 12-10 HR R 10 Crimp Ring Terminals from the STRATO-THERM series. Designed for superior performance, these terminals feature a #10 stud size and accommodate 10-12 AWG wire, providing a secure and reliable connection. With a high operating temperature range of 343°C to 649°F, they are suitable for a variety of applications. The closed barrel design ensures durability, while the straight terminal angle allows for easy installation. RoHS compliant and offering excellent conductivity, these terminals are a must-have for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323068
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323068
Plating Material:Copper / Nickel
Inspection Slot:No
Weight per Piece:1.43 g
Number of Holes:1
Wire Insulation Diameter (Max):5.84 mm / .23 in
Wire Insulation Diameter:3.81 - 5.842 mm / .15 - .23 in
Overall Length:19.43 mm / .765 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-085
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2017P-17-014459 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location.Download