323913
TERMINAL,PIDG R 26-22 2
Enhance your electrical connections with this PIDG R 26-22 2 Terminal. Designed for optimal performance, this ring tongue connector features a #2 stud size (M2) for secure attachment. With a voltage rating of 300V and an operating temperature range of 302°F (150°C), it ensures reliable operation in various environments. Suitable for wire sizes ranging from 22 to 26 AWG (.1 to .41 mm²), with a barrel type that is closed and insulated for added safety. This straight orientation terminal, part of our Rings & Spades collection, is RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in industrial and commercial applications, it guarantees efficient and durable connections. Upgrade your wiring setup with this high-quality terminal for seamless performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 323913 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #2, M2 |
Orientation: | Straight |
Operating Temperature Range: | 150 °C, 302 °F |
Wire Size: | .1 - .41 mm², 202 - 810 CMA, 22 - 26 AWG |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP323913 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Weight per Piece: | .288 g |
Number of Holes: | 1 |
Military Part Class: | Class II |
Wire Insulation Diameter (Max): | 1.397 mm / .055 in |
Wire Insulation Diameter: | .787 - 1.397 mm / .031 - .055 in |
Overall Length: | 16.41 mm / .646 in |
Stud Diameter: | 2.36 mm / .093 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-041 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |