211825-1

CPC RECPT ASSEMBLY SIZE 23-13

Easily assemble power connections with our CPC Receptacle Assembly in Size 23-13. Designed for efficient panel mounting, this housing features a straight orientation with 13 pin contacts for secure crimp termination. Meeting UL 94V-0 standards for material flammability, it ensures safety and reliability in high-voltage environments up to 600 V DC. Constructed with black PA 6.6 GF, this male connector is built to withstand harsh operating conditions, with an extended temperature range from -55 to 105°C (-67 to 221°F). Part of the AMP CPC series, it offers a trusted solution for all-plastic circular power connectors, guaranteeing RoHS compliance for environmentally conscious applications. Upgrade your power connectivity with this essential housing component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 211825-1
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:PA 6.6 GF
Number of Contacts:13
Mount Type:Panel Mount
Termination Method:Crimp
Body Orientation:Straight
Voltage:600 V DC
Shell Size:23
Contact Type:Pin
Number of Positions:13
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP211825-1
Number of Signal Positions:8
Reverse Numbering:Without
Number of Power Positions:5
Reverse Gender:No
Contact Protection:With
Power Conductor Insulation Diameter:5.59 mm / .22 in
Signal Conductor Insulation Diameter:3.81 mm / .15 in
null:600 VAC
Operating Voltage:600 VAC
Body Orientation:Straight
VDE Tested:No
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:1-3/8 - 18 UNEF-2A
Panel Mount Feature Type:Flange with Mounting Holes
Panel Mount Feature:With
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Panel
Sealable:No
Connector and Housing Type:Receptacle
Fluid Resistance:None

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2015E-15-004703 - Product Improvement. Convenience feature to aid in the identification of the connector.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download