323698
SPLICE,SOLIS BUTT HT 12-10
Efficiently connect wires with our SPLICE, SOLIS BUTT HT 12-10. Featuring a vibrant orange color, this splice is designed for wire sizes 10-12 AWG, ensuring secure connections within a range of 3-6 mm². With a closed barrel type, it provides added protection and stability. While not insulated, its high-quality construction guarantees reliable performance. Our splice is RoHS compliant, meeting environmental standards, and is a must-have for professional electrical work. Shop now and experience seamless wire connections with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 323698 |
Color: | Orange |
Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP323698 |
Plating Material: | Unplated |
Weight per Piece: | 1.794 g |
Splice Features: | Strap |
Splice Material: | Nickel |
Terminal and Splice Type: | Splice |
Material Thickness: | 1.07 mm / .042 in |
Overall Length: | 17.86 mm / .703 in |
Outside Diameter: | 5.74 mm / .226 in |
Barrel Inside Diameter: | 3.28 mm / .129 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Butt Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Non - Insulation Support |
Style Code: | C |
Operating Temperature Range: | 649 °C / 1200 °F |
High Temperature Rating: | 649 °C / 1200 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |