4-745130-2
SHLDING FERRULE,PLTD,BULK PKG
Shielding Ferrule, Plated and bulk-packaged for convenience, is a crucial component in our AMPLIMITE Kit series. Designed for optimal performance, this ferrule ensures secure connections with its copper contact material and tin plating. With a shell size compatible with 5, 4, and 3 connectors, it guarantees versatility in various applications. Each package contains 100 pieces, making it ideal for bulk installations. Meeting RoHS compliance standards, this crimp-type ferrule is not only efficient but also environmentally friendly. Trust in its quality for seamless data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-745130-2 |
Series: | AMPLIMITE Kit |
Accessory Type: | Ferrule |
Contact Material: | Copper |
Contact Plating: | Tin |
Shell Size: | 3, 4, 5 |
Package Quantity: | 100 |
GPL: | 252 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5818 |
ECCN: | EAR99 |
Ferrule Type: | Crimp |
Part Aliases: | 4-745130-2 |
SKU: | AMP4-745130-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |