324138
PG BUTT SPLC 22-16COMM22-18MIL
Enhance your wire connections with our PG BUTT SPLC 22-16COMM22-18MIL splice from the PLASTI-GRIP series. Featuring a durable tin contact plating, it ensures reliable conductivity. Suitable for wire sizes 16-22 AWG (.3-1.42 mm²), this splice accommodates a wide range of applications. With a closed barrel design and insulation, it offers secure and safe connections. Rest assured, this splice is RoHS compliant, making it an environmentally friendly choice for your projects. Upgrade your crimp terminals and splices with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 324138 |
Series: | PLASTI-GRIP |
Contact Plating: | Tin |
Wire Size: | 16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP324138 |
Insulation Sleeve Material: | Vinyl |
Plating Material: | Tin |
Color Features: | Red Lettering |
Weight per Piece: | .332 g |
Splice Features: | Standard |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 3.05 mm / .12 in |
Overall Length: | 27.33 mm / 1.076 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Butt Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | 105 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |