327948
TERMINAL,PIDG RECT 12-10 8
Enhance your electrical connections with our PIDG Rectangular Tongue Terminal. Designed for secure and efficient crimping, this terminal accommodates 10-12 AWG wires with ease, ensuring reliable conductivity. Its #8 stud size and M4 compatibility make it versatile for various applications. With a closed barrel design and straight orientation, it guarantees a snug fit and optimal performance. Operating at temperatures up to 105°C (221°F) and boasting a 300V voltage rating, it's suitable for demanding environments. RoHS compliant and insulated for added safety, it's a must-have for any wiring project. Trust in our Rings & Spades supplier for quality assurance. Upgrade your connectivity solutions with this high-quality terminal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 327948 |
Series: | PIDG |
Connector Type: | Rectangular Tongue |
Voltage: | 300 V |
Stud Size: | #8, M4 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP327948 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Weight per Piece: | 2.697 g |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 5.84 mm / .23 in |
Wire Insulation Diameter: | 3.81 - 5.842 mm / .15 - .23 in |
Overall Length: | 32.54 mm / 1.281 in |
Stud Diameter: | 4.34 mm / .171 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-055 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |