Enhance your electrical connections with our PIDG series Ring Tongue Crimp Terminal. Designed for M6 stud sizes, this terminal offers a secure attachment for wires ranging from 14-16 AWG. With a closed barrel and insulation, it ensures reliable performance in various applications. Operating at temperatures up to 105°C (221°F), it meets stringent quality standards. Its straight orientation and compliance with RoHS regulations make it a dependable choice for your projects. Upgrade your connectors with our Rings & Spades terminals today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 342063
Series:PIDG
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.31 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP342063
Plating Material:Copper / Tin
Inspection Slot:Yes
Weight per Piece:1 g
Number of Holes:1
Wire Insulation Diameter (Max):6.35 mm / .25 in
Wire Insulation Diameter:3.81 - 6.35 mm / .15 - .25 in
Overall Length:35 mm / 1.378 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Terminal Features:Sheared
Shape Description:RING-041
Support Style:Insulation Support
Part Alias:AMPS-0-0342063-0,767361-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: