Enhance your electrical connections with our BUDG SPD 22-16COMM 22-18 MIL 6 spade tongue terminals from the SOLISTRAND Budget series. Designed for efficiency and reliability, these terminals feature a #6 stud size and straight orientation, making them suitable for a wide range of applications. With an operating temperature range of 170°C (338°F), they can withstand high heat environments. Accommodating wire sizes from 22 to 16 AWG (.3 to 1.42 mm²), these terminals offer versatility in installation. The closed barrel design ensures secure connections, while the straight terminal angle allows for easy crimping. RoHS compliant and ideal for professional use, these terminals are a must-have in any toolkit for connectors, crimps, and splices. Trust in our Rings & Spades supplier for top-quality products that meet your needs with precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34518
Series:SOLISTRAND Budget
Connector Type:Spade Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34518
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.531 g
Overall Length:15.82 mm / .623 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .0311 in
Barrel Inside Diameter:1.65 mm / .065 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Line:Budget
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-023
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: