3-1904022-2
V23234A1001X036-EV-100
Enhance your automotive relay system with the V23234A1001X036-EV-100, a high-performance component from the Power Relay B series. This Plug-In relay features durable Silver Alloy (Ag Alloy) contacts, ensuring reliable conductivity. With a compact overall width of 1.122 inches (28.5 mm) and a height of 1.024 inches (26 mm), it's designed for space-efficient installation. The 1 Form C (CO) contact arrangement offers versatility in switching applications. Operating at a coil voltage of 12 VDC with a low resistance of 85 Ω, this relay is both efficient and compliant with RoHS standards. Elevate your automotive relay setup with this top-tier component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1904022-2 |
Series: | Power Relay B |
Mount Type: | Plug-In |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 1.122 in, 28.5 mm |
Overall Height: | 1.024 in, 26 mm |
Overall Length: | 1.122 in, 28.5 mm |
Coil Resistance: | 85 Ω |
Coil Voltage: | 12 VDC |
Contact Arrangement: | 1 Form C (CO) |
Part Aliases: | V23234A1001X036-EV-100 |
SKU: | AMP3-1904022-2 |
Weight: | 35 g / 1.2 oz |
Terminal Type: | Plug-In, Quick Connect |
Height Class (Mechanical): | 25 - 30 mm |
Length Class (Mechanical): | 25 - 30 mm |
Width Class (Mechanical): | 25 - 30 mm |
Coil Power Rating (DC): | 1700 mW |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | <1.5W W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 30 A |
Contact Limiting Continuous Current: | 50 A |
Contact Limiting Making Current: | 120 A |
Contact Limiting Short-Time Current: | 210 A |
Rated Voltage: | 12 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Current Rating (85°C): | 30 A |
Mounting Brackets: | With |
リレーのタイプ: | Power Relay B |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RT I |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Mini Relays |
Part Alias: | 0 332 209 150 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | P-22-022270 - PCN P-22-022168 cancellation. Production will be normalized with original spring material (K75) for all 12V relays. Former PCN(P-22-022168) informing spring change with different material will be obsolete. |
Download |
02/18/2022 | P-22-022168 - Temporary Change. due to the COVID-19 epidemic, our K-75 copper band supplier has insufficient supply capacity therefore we are forced to produce the mentioned below PNs with alternative spring 8-1414774-5 (MiniB spring CuAg2 C011). The alternative spring is already validated and used for most 24V relays since many years. All the deliveries produced with this change will be recorded and identified to assure proper traceability in the future. In order to validate such temporary change, tests were performed which showed no performance change of the relay. | Download |
08/21/2020 | P-20-019148 - Product Improvement. we hereby inform you upfront about a new tool (tool No. 21-1835838 for cover of relay) to meet all specification requirements and replace the current one, which is worn out. | Download |
07/30/2013 | P-13-009087 - The circuit diagram will not be molded in at the side anymore, but laser marked on the top side of the cover. Furthermore the Tyco logo will be replaced by the new TE logo. | Download |