Enhance your connectivity with our LOW INSERTION FORCE FSTN. FASTON 250 series terminal. Crafted from durable Phosphor Bronze, its unplated contact plating ensures reliable performance. With an overall length of 19.2mm, this straight orientation receptacle accommodates wire sizes ranging from 15 to 20 AWG. Featuring an open barrel design, it accepts wire insulation diameters between 2.2 and 3.1mm. Suitable for a wide operating temperature range of -40 to 110°C, this F-Crimp terminal is a versatile solution for various applications. Upgrade your connectivity with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 346697-3
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Unplated
Overall Length:19.2 mm, .755 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.087 - .122 in, 2.2 - 3.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP346697-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:5.8 kgf / 26 Newton
Line:FASTON .250
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2014E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download